201196-2320

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 32 Circuits, Natural

Enhance your wire-to-board connections with this dual-row receptacle housing, meticulously engineered for optimal performance. Featuring a 2.00mm pitch and 32 circuits, it ensures seamless signal transmission in your electronic applications. Crafted from durable PBT material in a sleek natural finish, this housing guarantees longevity and reliability. Its keying mechanism and polarized mating offer foolproof connectivity, while the secure locking feature ensures stability. RoHS compliant and packaged for convenience, it's the perfect choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2320
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 32
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962320
SKU: MOL201196-2320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: