201196-2244

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 24 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing accommodates 24 circuits for seamless signal transmission. Crafted in a vibrant blue hue, it not only adds a pop of color but also ensures easy identification. Constructed with durable PBT material and boasting keying for secure mating, it guarantees reliable performance. Each housing is individually packaged for convenience, making it ideal for various applications. With a temperature range suited for optimal operation and polarization for accurate mating, this housing is a must-have for your connector setup. Trust in its compatibility with Spot-On Headers and enjoy the seamless termination pitch of 2mm. Designed with locking mechanisms for added security and RoHS compliance for environmental responsibility, this housing truly stands out in the connector market. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2244
Color: Blue
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 24
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962244
SKU: MOL201196-2244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: