201196-2281
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 28 Circuits, Black
Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, it offers reliable connectivity for up to 28 circuits. The sleek black housing not only adds a touch of sophistication but also ensures easy identification. Crafted from durable PBT material and equipped with keying for secure mating, this housing guarantees long-lasting performance. Suitable for signal applications, it is polarized for precise alignment with corresponding headers. With its lock-to-mating part feature, you can rest assured of a stable connection. RoHS compliant and packaged conveniently, it's a must-have for your connector assembly needs. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2281 |
Color: | Black |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962281 |
SKU: | MOL201196-2281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |