201196-2181
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 18 Circuits, Black
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and 18 circuits in a dual-row configuration, this housing ensures secure and reliable connections for signal applications. Crafted in sleek black PBT material with a keying feature for easy assembly, it guarantees proper alignment and mating. With a temperature range suitable for various environments and polarization to mate function, it offers enhanced functionality. Designed for compatibility with Spot-On Headers, this housing also boasts a lock to the mating part for added stability. RoHS compliant and packaged for convenience, it's an essential component for your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2181 |
Color: | Black |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962181 |
SKU: | MOL201196-2181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |