201196-2261

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 26 Circuits, Black

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, designed for seamless integration in dual-row setups. Featuring a 2.00mm pitch and accommodating 26 circuits, this housing ensures reliable signal transmission. Crafted with durable PBT material in a sleek black finish, it offers both form and function. With keying for easy assembly and polarization for secure mating, it guarantees a precise fit. Meeting operating temperature requirements and rohs_compliance standards, this housing is ideal for a variety of applications, from electronics to automotive. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2261
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 26
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962261
SKU: MOL201196-2261

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: