201196-4140

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 14 Circuits, Gray

Ensure secure wire-to-board connections with this Terminal Position Assurance (TPA) Retainer. Designed for a 2.00mm pitch and featuring 14 circuits, this gray retainer from the Spot-On series guarantees a stable and reliable connection. Crafted from durable polyester, it offers robust protection for your connectors. Perfect for Ethernet and fiber optic applications, this component is essential for maintaining signal integrity. RoHS compliant for environmentally conscious practices, it comes packaged in a convenient bag for easy storage and handling. Upgrade your connectivity solutions with this essential RJ connector backshell accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4140
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 14
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 14
Product Name: Spot-On
Part Aliases: 2011964140
SKU: MOL201196-4140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: