201196-2223

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 22 Circuits, Yellow

Enhance your wire-to-board connections with our dual-row receptacle housing, featuring a 2.00mm pitch for precise alignment. With 22 circuits, this housing is designed for optimal signal transmission. Its vibrant yellow color not only adds a pop of brightness but also aids in easy identification. Crafted from durable PBT material, it ensures reliability in various operating conditions. The inclusion of keying and polarization features guarantees secure mating, while the lock-to-mating part mechanism further enhances stability. Compliant with RoHS standards, this housing is a sustainable choice for your connector needs. Upgrade to our Spot-On connector system and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2223
Color: Yellow
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962223
SKU: MOL201196-2223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: