201196-2403
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 40 Circuits, Yellow
Enhance your wire-to-board connections with this dual-row receptacle housing, featuring a 2.00mm pitch for precise alignment. With 40 circuits, it provides ample connectivity for your signal applications. Crafted from durable PBT material in a vibrant yellow hue, this housing offers both functionality and visual appeal. The included keying ensures secure mating, while its polarized design guarantees proper alignment. Each housing is packaged in a convenient bag for easy storage and handling. RoHS compliant and boasting a lock-to-mating-part feature, it meets stringent quality standards for your peace of mind. Upgrade your connector system with this high-performance component, a perfect match for our Spot-On headers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2403 |
Color: | Yellow |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962403 |
SKU: | MOL201196-2403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |