201196-2340

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 34 Circuits, Natural

Easily connect wires with our 2.00mm Pitch Spot-On Wire-to-Board Receptacle Housing. Featuring dual rows and 34 circuits, this natural-colored housing is designed for secure and efficient signal transmission. With a PBT construction and operating temperature range of -40 to 105°C, it offers durability in various environments. The polarized mating and locking features ensure a stable connection, while RoHS compliance guarantees its environmental safety. Perfect for a range of applications, this housing is a reliable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2340
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 34
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962340
SKU: MOL201196-2340

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: