201196-2184

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 18 Circuits, Blue

Enhance your wire-to-board connections with this dual-row receptacle housing, featuring 18 circuits with a 2.00mm pitch. Designed for precise signal transmission, it comes in a sleek blue color and is crafted from durable PBT material. With keying for easy assembly and polarization for secure mating, this housing ensures a reliable connection every time. Packaged in a convenient bag, it is ideal for various applications in need of a spot-on connector solution. Operating efficiently within a specified temperature range, it guarantees optimal performance. Compliant with RoHS standards, this housing prioritizes both functionality and environmental responsibility. Trust in its quality and compatibility with the corresponding Spot-On Header for seamless integration into your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2184
Color: Blue
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962184
SKU: MOL201196-2184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: