201196-2302
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 30 Circuits, Red
Enhance your wire-to-board connections with our Spot-On Receptacle Housing, featuring a 2.00mm pitch for precise alignment. This dual-row housing accommodates 30 circuits, ensuring efficient signal transmission. Crafted in a vibrant red hue, it not only stands out visually but also offers durability with its PBT construction. The included keying mechanism adds an extra layer of security, while its polarized design guarantees a perfect mate every time. Suitable for signal applications, this housing is a reliable choice for your connectivity needs. With its lock-to-mating part feature and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your pin and socket housings with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2302 |
Color: | Red |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962302 |
SKU: | MOL201196-2302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |