201196-2263

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 26 Circuits, Yellow

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, featuring a 2.00mm pitch and dual-row design for reliable performance. With 26 circuits and a vibrant yellow finish, it offers both functionality and visual appeal. Made of durable PBT material and equipped with keying for secure mating, this housing ensures a stable connection. Suitable for signal applications, it is polarized for easy assembly. Packaged in a convenient bag, it is ready for use. Meeting industry standards for quality and performance, it is a vital component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2263
Color: Yellow
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 26
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962263
SKU: MOL201196-2263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: