39506-1004

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 4 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39506 series. This connector features a compact design with a 3.5mm pitch, ideal for PCB header applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in various environments. Rated for 8A and 300V, this terminal block is suitable for a range of electronic devices. Its horizontal orientation and 1-row configuration make it easy to integrate into your designs. With polarized mating and a locking mechanism, it ensures secure connections. UL certified and RoHS compliant, you can trust in the quality and safety of this component. Perfect for use in industrial, commercial, or residential settings, this pluggable terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1004
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061004
SKU: MOL39506-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: