39506-1007
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 7 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, featuring a 3.5mm pitch for seamless integration. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in harsh environments. This horizontal orientation connector is polarized for easy mating, accommodating 7 contacts and supporting a voltage of up to 300V. UL certified and RoHS compliant, it guarantees safety and quality assurance for your electronic projects. Its lockable design provides added security, while the 2.5mm PCB thickness offers stability during assembly. Explore the versatility of our ESE series 39506 Terminal Block Header for efficient and secure connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1007 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061007 |
SKU: | MOL39506-1007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |