39506-1016

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 16 Circuits

Introducing the ESE Eurostyle Pluggable 39506 series, featuring a versatile PCB Header designed for seamless connectivity in electronic applications. With a current rating of 8 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Its one-row configuration with 16 contacts, each polarized for secure mating, offers efficient signal delivery. Operating effortlessly in temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. The 3.5 mm pitch and tail length provide easy installation on 2.5 mm thick PCBs, while its horizontal orientation and locking feature ensure stability. With UL agency certification and RoHS compliance, this component guarantees quality and environmental responsibility. Ideal for use in terminal blocks and headers, the ESE Eurostyle Pluggable connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1016
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061016
SKU: MOL39506-1016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: