39506-6009

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 9 Circuits

The Eurostyle Pluggable PCB Header in our ESE series offers reliable connectivity for your electronic applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures performance in a wide range of environments. Featuring a pitch of 3.5mm and accommodating 9 contacts, this header is ideal for compact designs. Its horizontal orientation and polarized mating ensure easy and secure connections. UL certified and designed for PCBs with a thickness of 2.5mm, it guarantees safety and compatibility. With a voltage rating of 300V and an amperage of 8A, this header is suitable for various power and signal applications. Its lock to mating part feature adds extra stability, making it a dependable choice for your terminal block needs. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6009
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066009
SKU: MOL39506-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: