39506-6006

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 6 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series, designed for seamless connectivity in electronic applications. With an amperage rating of 8A and a voltage capacity of 300V, this component offers reliable power transmission. Featuring a single row with six contacts, it ensures efficient signal transfer. The polarized mating design and locking mechanism guarantee secure connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Its 3.5mm pitch and horizontal orientation make it easy to integrate into circuit boards with 2.5mm thickness. RoHS compliant and UL certified, this header meets international quality standards, ensuring performance and safety. Perfect for use in terminal blocks, it's a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6006
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066006
SKU: MOL39506-6006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: