39506-6019

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 19 Circuits

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, tailored for optimal performance in electronic assemblies. Designed for versatility, this component features a single row configuration with 19 contacts, each polarized for secure mating. With a pitch of 3.5mm, it ensures efficient signal transmission, while its 8A current rating and 300V voltage capacity guarantee reliable power delivery. Operating smoothly in a wide temperature range from -40°C to 105°C, and certified by UL agency, it upholds stringent quality standards. The horizontal orientation and 3.5mm tail length facilitate easy installation on PCBs with a thickness of 2.5mm, while its lock-to-mating part feature adds stability to the connection. RoHS compliant and stackable, this Eurostyle Pluggable Header is an essential component for your terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6019
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066019
SKU: MOL39506-6019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: