39506-1011

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 11 Circuits

Elevate your PCB connections with our Eurostyle Pluggable Header, part of the 39506 series. Designed for seamless integration, this 8A-rated connector features a single row of 11 contacts, facilitating efficient power and signal transmission. With a pitch of 3.5mm and operating temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Fully polarized and UL-certified, it guarantees secure mating and compliance with industry standards. Its horizontal orientation and 3.5mm tail length offer easy installation on PCBs with a thickness of up to 2.5mm. Whether for industrial machinery or electronic devices, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1011
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061011
SKU: MOL39506-1011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: