39506-1019

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 19 Circuits

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header, designed for optimal performance in industrial applications. With a robust amperage rating of 8A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single row design with 19 contacts, it offers efficient signal routing in compact spaces. The polarized orientation and secure locking mechanism guarantee a stable connection, while the wide operating temperature range from -40°C to 105°C makes it suitable for diverse environments. UL certified for safety and quality assurance, this terminal block header is a dependable choice for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1019
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061019
SKU: MOL39506-1019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: