39506-6011

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 11 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series, designed for seamless connectivity in electronic applications. With a compact pitch of 3.5mm and a single row layout, this header boasts 11 contacts for efficient power transmission, meeting an amperage of 8A and a voltage rating of 300V. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. Featuring a polarized design and a tail length of 3.5mm, it offers secure mating and easy installation on 2.5mm thick PCBs. UL certified and RoHS compliant, this header guarantees high quality and environmental responsibility. Perfect for your terminal block needs, its horizontal orientation and locking feature make it a versatile and dependable component in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6011
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066011
SKU: MOL39506-6011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: