39506-1018

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 18 Circuits

Enhance connectivity on your PCB with our Eurostyle Pluggable Terminal Block. Designed for efficiency and durability, this horizontal PCB Header features 18 contacts loaded on a single row, ensuring seamless integration. With a voltage rating of 300V and an amperage of 8A, it guarantees reliable performance in various applications. The polarized mating feature and locking mechanism provide added security, while the wide operating temperature range of -40 to 105°C accommodates diverse environmental conditions. UL certified and RoHS compliant, this terminal block upholds international quality standards. Upgrade your system with this essential component for streamlined and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1018
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061018
SKU: MOL39506-1018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: