39506-1008

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 8 Circuits

Introducing the Eurostyle Pluggable Connector Series 39506, designed for efficient PCB header connections in various electronic applications. With a compact pitch of 3.5mm and a single row configuration, this connector offers easy installation and space-saving benefits. Rated for 8A and 300V, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environmental conditions. Featuring a polarized design and locking mechanism, it guarantees secure mating. With UL agency certification and RoHS compliance, it meets international quality standards. Ideal for industrial and commercial use, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1008
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061008
SKU: MOL39506-1008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: