39506-6013

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Designed for high-performance applications, this component features a 13-contact configuration, accommodating a maximum current of 8A and a voltage of 300V. With a compact pitch of 3.5mm and horizontal orientation, it offers seamless integration into your circuitry. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. UL certified and compliant with RoHS standards, this header guarantees both quality and environmental responsibility. Its polarized design, with a tail length of 3.5mm, facilitates secure mating, while the locking feature adds an extra layer of stability. Perfect for industrial and commercial use, it's a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6013
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066013
SKU: MOL39506-6013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: