39506-6012

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 12 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, part of the 39506 series. Featuring a single row of 12 contacts, this horizontal orientation connector ensures secure and efficient power transfer with a maximum amperage of 8A and voltage rating of 300V. Operating seamlessly within a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. With a pitch of 3.5mm and tail length matching PCB thickness of 2.5mm, installation is simplified, while its UL agency certification and polarization for mating provide added safety and compliance assurance. Perfect for various industrial applications, this terminal block is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6012
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066012
SKU: MOL39506-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: