39506-6002

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39506 series. Designed for efficient PCB connectivity, this terminal block features a 3.5mm pitch with 2 loaded contacts and a current rating of 8A at 300V. With a polarized mating design and locking feature, it ensures secure and reliable connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various industrial applications. The horizontal orientation and 2.5mm PCB thickness make it easy to integrate into your designs. Certified for quality and safety with UL E48521 approval, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6002
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066002
SKU: MOL39506-6002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: