39506-1010
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 10 Circuits
Experience efficient connectivity with our Eurostyle Pluggable PCB Header from the ESE series. Featuring a single row with 10 contacts, this component ensures seamless power delivery at 8 A and 300 V. With a compact pitch of 3.5 mm and horizontal orientation, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. UL agency certified and RoHS compliant, this header prioritizes safety and environmental responsibility. Its polarized design and locking feature enhance secure mating, while a 3.5 mm termination pitch facilitates easy installation on 2.5 mm thick PCBs. Explore the possibilities of streamlined connectivity with this essential terminal block component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1010 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061010 |
SKU: | MOL39506-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |