39506-1017

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 17 Circuits

Introducing the Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic assemblies. This 39506 series component features a 3.5mm pitch, accommodating 17 contacts for efficient signal transmission. With a robust construction, it offers reliable performance in a wide operating temperature range from -40°C to 105°C. Boasting UL certification and RoHS compliance, this header ensures both safety and environmental responsibility. Its horizontal orientation and 2.5mm PCB thickness make it ideal for various applications. The polarized design and locking feature guarantee secure mating, while the 300V voltage rating and 8A amperage support high-power requirements. Whether for industrial machinery or consumer electronics, this Eurostyle Pluggable Header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1017
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061017
SKU: MOL39506-1017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: