39506-1014
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 14 Circuits
Introducing the Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for streamlined connectivity in electronic applications. With a pitch of 3.5mm, this horizontal header features a single row with 14 contacts, accommodating a wide range of wiring configurations. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers dependable performance in various environmental conditions. UL certified and polarized for secure mating, it ensures safety and compliance with industry standards. With a tail length of 3.5mm and termination pitch matching the connector, installation is quick and convenient. Ideal for use in terminal blocks and headers, this component is essential for efficient PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1014 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061014 |
SKU: | MOL39506-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |