39506-6015

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable 39506 Series. This horizontal PCB Header, designed for a 3.5mm pitch, offers reliable performance in a wide operating temperature range from -40°C to 105°C. With a current rating of 8A and a voltage limit of 300V, it's ideal for various electronic applications. Featuring a single row with 15 contacts, each polarized for secure mating, it ensures precise and efficient connections. UL certified and RoHS compliant, this component guarantees both quality and environmental responsibility. Its 3.5mm termination pitch, 2.5mm PCB thickness, and locking mechanism for added stability make it a versatile and dependable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6015
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066015
SKU: MOL39506-6015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: