39506-1005

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 5 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for efficient and reliable power transmission. With a compact pitch of 3.5mm and a single row configuration, it offers seamless integration into your electronic setup. Operating at a wide temperature range from -40°C to 105°C, it ensures optimal performance in diverse environments. Featuring five contacts and a maximum current rating of 8A at 300V, it's ideal for various industrial applications. With UL certification and polarized mating, it guarantees safety and secure connections. The horizontal orientation and 3.5mm termination pitch make installation a breeze, while the 2.5mm PCB thickness ensures a snug fit. Whether for prototyping or production, our Eurostyle Pluggable Terminal Block Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1005
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061005
SKU: MOL39506-1005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: