39506-6007

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 7 Circuits

Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic applications. With a current rating of 8 A and a voltage tolerance of 300 V, this component ensures reliable performance. Featuring a single row layout with seven loaded contacts, it offers efficient PCB integration with a 3.5 mm pitch. Operating smoothly in temperatures ranging from -40 to 105 °C, this header is suitable for a variety of environments. Its polarized mating feature and locking mechanism guarantee secure connections, while its UL certification underscores its quality and safety standards. Perfect for terminal block applications, this header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6007
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066007
SKU: MOL39506-6007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: