39506-6020
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 20 Circuits
Enhance your PCB connections with the Eurostyle Pluggable Terminal Block Header from our ESE series. With a sleek horizontal orientation and a pitch of 3.5mm, this component offers high durability and efficiency. It features a single row design with 20 contacts, each polarized for secure mating. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. UL certified, it guarantees safety and quality. The 300V voltage rating and 8A amperage make it ideal for various applications. Its 2.5mm PCB thickness and 3.5mm termination pitch streamline installation. With locking capability and RoHS compliance, it's a dependable choice for your connectivity needs. Elevate your projects with this essential terminal block header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-6020 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395066020 |
SKU: | MOL39506-6020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |