39506-1015
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 15 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Header, part of the ESE 39506 series. Designed for optimal performance, this connector features a 3.5mm pitch, accommodating up to 15 contacts for seamless integration into your electronic systems. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliability in various environments. The polarized orientation and locking mechanism guarantee secure mating, while the UL certification underscores its quality and safety standards. Perfect for demanding applications, this header offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1015 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061015 |
SKU: | MOL39506-1015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |