39506-1009
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 9 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE Series 39506. Designed for seamless connectivity, this component features a 3.5mm pitch and can accommodate up to 9 contacts, with a maximum operating temperature of 105°C and a minimum of -40°C. UL certified and RoHS compliant, it offers reliable performance in various applications. The horizontal orientation and 2.5mm PCB thickness make it ideal for space-efficient installations. With polarized mating and locking capabilities, it ensures secure connections. Elevate your terminal block assembly with this high-quality header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1009 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061009 |
SKU: | MOL39506-1009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |