39506-6016

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 16 Circuits

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block Header. This high-performance component features a robust design, suitable for a wide range of applications. With a current rating of 8 A and a voltage tolerance of 300 V, it ensures reliable power transmission. The 16 contacts, arranged in a single row, offer efficient PCB connectivity with a pitch of 3.5 mm. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. UL certified and RoHS compliant, you can trust in its quality and sustainability. The horizontal orientation and 3.5 mm tail length provide convenient installation, while the polarized mating capability and locking feature ensure secure connections. Perfect for various projects, this Pluggable Terminal Block Header is a versatile and essential component in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6016
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066016
SKU: MOL39506-6016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: