39506-1013

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 13 Circuits

Introducing the Eurostyle Pluggable Terminal Block, featuring a compact design and high-performance capabilities for your connectivity needs. With an amperage of 8A and a voltage rating of 300V, this terminal block is suitable for a wide range of applications. Its 13 contacts, loaded in a single row with a pitch of 3.5mm, ensure efficient and secure connections on your PCB. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliability in diverse environments. With UL agency certification and RoHS compliance, you can trust in its quality and adherence to industry standards. The polarized mating feature and locking mechanism guarantee proper alignment and secure attachment. Whether for industrial or commercial use, this Eurostyle Terminal Block is a dependable solution for your connectivity challenges.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-1013
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395061013
SKU: MOL39506-1013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: