39506-6014

3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a 3.5mm pitch and 14 contacts for efficient power distribution. With a rugged construction capable of operating in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. Its horizontal orientation and 2.5mm PCB thickness make it ideal for space-saving installations. UL certified and RoHS compliant, this header guarantees quality and environmental responsibility. The polarized design and locking feature provide added security, while its Eurostyle connector type offers easy mating. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39506-6014
Series: 39506 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395066014
SKU: MOL39506-6014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: