39506-1012
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 12 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This connector, designed for efficient board-to-board connections, boasts a 3.5mm pitch and can accommodate up to 12 contacts. With a robust construction rated for a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a polarized design and a locking feature for secure mating, it guarantees proper alignment and connection integrity. UL certified and meeting RoHS compliance standards, this header prioritizes safety and environmental responsibility. Suitable for a variety of applications, it's an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1012 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061012 |
SKU: | MOL39506-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |