39700-0817

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 17 Circuits

Enhance your electrical connections with our Eurostyle Fixed Mount terminal block in a vibrant green hue. Designed for seamless integration, this component features 17 contacts in a single row, each capable of handling up to 10 A of current at 300 V. Its push-button operation and horizontal orientation ensure ease of use, while its durable nylon construction guarantees reliability in various environments. With a 5 mm pitch and compatibility with wire sizes ranging from 22 AWG to 14 AWG, it offers versatility for your applications. Panel mountable and featuring tin contact termination plating, this terminal block is a dependable choice for wire-to-board connections. Rest assured of its quality as it conforms to RoHS standards, making it an eco-friendly option for your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0817
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 17
Number of Rows: 1
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Number of Contacts Loaded: 17
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: Horizontal
Part Aliases: 0397000817
SKU: MOL39700-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: