39700-0012
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 12 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount terminal block, featuring 12 contacts in a single row for efficient panel mounting. Constructed with durable green nylon and boasting a 6A amperage and 150V voltage rating, this push-button connector is ideal for various applications. Its right-angle body orientation and horizontal layout make it convenient to use, while the tin-plated contact termination ensures reliable conductivity. With a wide wire size compatibility and an operating temperature range from -40 to 105°C, this terminal block offers versatility and performance. Suitable for wire to board connections, it is a valuable component in your electronic projects. Please note that it is not RoHS compliant. Elevate your connectivity solutions with this Eurostyle terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0012 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000012;M250-00-1-12-3 |
SKU: | MOL39700-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |