39700-0206
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 6 Circuits
Enhance connectivity in your electronic projects with our Eurostyle Fixed Mount Terminal Block. Featuring a straight orientation, this panel-mount connector boasts six contacts, each accepting a range of wire sizes for versatile compatibility. Made of durable nylon with tin plating, it ensures reliable performance in various environments. With a 2.54mm pitch and 150V voltage rating, it's suitable for a wide range of applications. Operating smoothly in temperatures from -40 to 105°C, this RoHS-compliant component is a dependable choice for your projects. Elevate your wire-to-board connections with this push-button terminal block, perfect for achieving secure and efficient electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0206 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000206;M250-01-1-06-3 |
SKU: | MOL39700-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |