39700-0703
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electrical connections with our Eurostyle Fixed Mount Push-Button Terminal Block. Designed for seamless panel mounting, this connector features a durable nylon construction in a sleek Light Gray hue. With a 45° orientation, it offers easy access and efficient wire management for up to three contacts. Operating at temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Compliant with RoHS standards, this terminal block guarantees both quality and environmental responsibility. Upgrade your wiring setup with this essential component, ideal for Wire to Board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0703 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000703;M710-02-03-9 |
SKU: | MOL39700-0703 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |