39700-0005
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 5 Circuits
Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block, featuring a push-button design for easy and secure wire termination. This green-colored connector is crafted from durable nylon, suitable for panel mounting with a right-angle body orientation. With 5 contacts and a 2.54mm pitch, it offers reliable performance at 6A and 150V. Operating in temperatures ranging from -40 to 105°C, it accommodates wire sizes from 18 to 26 AWG. Tin-plated for optimum conductivity and RoHS compliant, it guarantees both quality and environmental responsibility. Perfect for wire-to-board applications, this terminal block is a essential component in any electrical system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0005 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000005;M250-00-1-05-3 |
SKU: | MOL39700-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |