39700-0719
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 19 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block in a sleek Light Gray hue. Designed for precise power distribution, this push-button component features 19 contacts in a single row, accommodating wire sizes ranging from 20 to 16 AWG. With a 3.5mm pitch and a 45° angle orientation, it offers seamless integration onto PCBs for secure panel mounting. Constructed from durable nylon with tin contact termination plating, it ensures reliable performance in various applications. Operating at up to 300V and 5A, this terminal block is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0719 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 19 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000719 |
SKU: | MOL39700-0719 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |