39700-0806
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 6 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector, featuring a vibrant Green color and a durable Nylon construction. With a right-angle body orientation and panel mount design, it offers easy installation on PCBs. This connector boasts 6 contacts, suitable for wire sizes ranging from 22 AWG to 18 AWG, providing versatility in your wiring projects. Operating at temperatures from -40 to 105 °C and RoHS compliant, it ensures reliable performance while meeting environmental standards. Perfect for applications requiring a 10 A, 300 V power rating, this connector is a must-have for engineers and hobbyists alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0806 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000806;M851-00-1-06-3 |
SKU: | MOL39700-0806 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |