39700-0205
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 5 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector. Designed for seamless integration, this green panel mount connector features a straight body orientation and a vertical layout. With a 6A amperage rating and 150V voltage capacity, it ensures reliable performance. The nylon construction guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board applications, this connector accommodates various wire sizes and is suitable for a wide operating temperature range. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0205 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000205;M250-01-1-05-3 |
SKU: | MOL39700-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |