39700-0816
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 16 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a vibrant green hue. Designed for seamless integration, this component boasts a 10A amperage and 300V voltage capacity, making it ideal for various applications. Crafted from durable nylon, it ensures long-lasting performance. With 16 contacts in a single row and a 5mm pitch, it offers efficient wire management. The push-button design facilitates easy operation, while its panel-mount capability allows for secure installation. RoHS compliant, this terminal block guarantees environmental responsibility. Elevate your wiring setup with this essential component in the Eurostyle Fixed Mount series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0816 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 16 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000816 |
SKU: | MOL39700-0816 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |