39700-0105

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Introducing our Eurostyle Fixed Mount Push-Button Connector, a versatile and durable solution for your connectivity needs. This green connector features 5 contacts in a single row, with a 5.08mm pitch and a 45° angle orientation for easy panel mounting. With an amperage of 18A and a voltage rating of 300V, it is suitable for a wide range of applications. Constructed from high-quality nylon and featuring tin plating on the contact termination, it ensures reliable performance even in harsh environments. Operating temperature range of -40 to 105°C and RoHS compliant, it meets industry standards for quality and sustainability. Suitable for wire-to-board connections, it accommodates various wire sizes from 24AWG to 18AWG. Whether you're working on industrial machinery or electronic devices, this connector provides a secure and efficient connection every time. Elevate your design with the Eurostyle Fixed Mount Push-Button Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0105
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 18 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 5
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5.08 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000105;M508-00-05-3
SKU: MOL39700-0105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: