39700-0502
7.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Terminal Block. Featuring a durable Nylon construction in a sleek Gray (Light) color, this component ensures reliable performance in a variety of applications. With a 45° Angle orientation and panel mount design, it offers easy integration onto circuit boards. Boasting a 10 A amperage rating and 300 V voltage capacity, it's suitable for power transmission. The 7.5 mm pitch and two contacts facilitate efficient wire termination, accommodating a range of wire sizes from 24 AWG to 14 AWG. Operating seamlessly in temperatures ranging from -40 to 105 °C, this RoHS-compliant terminal block guarantees both functionality and environmental responsibility. Upgrade your connectivity solutions with this essential Wire to Board connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0502 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 7.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000502;M240-00-4-02-M4 |
SKU: | MOL39700-0502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |